
Circular connector featuring 8 male pin contacts with gold plating on a copper alloy base, rated for 13A and 2.3kV. This straight, cable-mount component utilizes crimp termination and boasts an aluminum shell with cadmium plating, suitable for operating temperatures from -55°C to 200°C. Designed for general automotive applications, it adheres to MIL-DTL-26482 standards and is part of the AFD series.
Sign in to ask questions about the TE Connectivity AFD56-16-8PY-6117 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity AFD56-16-8PY-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-26482 G Series II, AFD |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD56-16-8PY-6117 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.