
The AFD56-18-30PW-6117-LC is a 30-position crimp contact with a current rating of 7.5A and a voltage rating of 2.3kV. It features an aluminium shell and nickel plating. The contact is made of copper alloy with gold plating and has a crimp termination. The contact is resistant to various environments and complies with the MIL-DTL-26482 military standard. It is available in a bulk packaging and is not RoHS compliant.
Sign in to ask questions about the TE Connectivity AFD56-18-30PW-6117-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity AFD56-18-30PW-6117-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Mount | Free Hanging |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD56-18-30PW-6117-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.