
Automotive circular connector featuring 30 positions for female socket contacts. This cable mount connector offers a 7.5A current rating and a 2.3kV voltage rating, with a maximum operating temperature of 200°C. Constructed with an aluminum shell and body, it boasts cadmium plating and a green color. Contact finish is gold over copper alloy, ensuring reliable mating. Designed for free-hanging mounting and meeting MIL-DTL-26482 standards, it is environment resistant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity AFD56-18-30SN-6117 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD56-18-30SN-6117 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.