
32-position, male circular connector with straight orientation. Features a 7.5A current rating and 2.3kV voltage rating. Constructed with an aluminum shell and body, plated with cadmium and nickel respectively. Contacts are copper alloy with gold plating, designed for crimp termination. Rated for environmental resistance and operates within a temperature range of -55°C to 200°C, adhering to MIL-DTL-26482 standards. Suitable for cable mounting.
TE Connectivity AFD56-18-32PW-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD56-18-32PW-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.