
General purpose circular connector, size 20, featuring 16 male crimp contacts made of gold-plated copper alloy. This environment-resistant connector boasts an aluminum body with electroless nickel plating, a silver housing, and a voltage rating of 2.3kV. Designed for free-hanging mounting, it operates across a wide temperature range from -55°C to 200°C and supports a current rating of 7.5A. Conforming to MIL-DTL-26482 standards, this unshielded component is supplied in bulk packaging.
TE Connectivity AFD56-20-16PN-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | AFD |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
No datasheet is available for this part.