General purpose circular connector, size 20, featuring 16 male pin contacts with gold-plated copper alloy crimp termination. This environment-resistant connector boasts an aluminium body with electroless nickel plating and a silver housing. Operating across a wide temperature range of -55°C to 200°C, it offers a 7.5A current rating and a 2.3kV voltage rating, adhering to MIL-DTL-26482 standards. Designed for free-hanging mounting, this unshielded connector is supplied in bulk packaging.
Sign in to ask questions about the TE Connectivity AFD56-20-16PW-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity AFD56-20-16PW-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | AFD |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD56-20-16PW-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.