
41-position circular connector featuring female socket contacts with gold plating for superior conductivity. This male, free-hanging cable mount connector boasts an aluminum shell with electroless nickel plating, offering robust environmental resistance with an IP67 rating. Designed for demanding applications, it operates across a wide temperature range from -55°C to 200°C and supports a current rating of 7.5A with a voltage rating of 2.3kV. Adhering to MIL-DTL-26482 G Series II standards, this connector ensures reliable performance in automotive and general use.
Sign in to ask questions about the TE Connectivity AFD56-22-41SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity AFD56-22-41SN technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 G Series II, AFD |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD56-22-41SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
