This straight, male circular connector features 55 male copper alloy contacts with gold plating, rated for 7.5A and 2.3kV. Constructed with an aluminum shell (size 22) and cadmium plating, it offers a wide operating temperature range from -55°C to 200°C. Designed for cable mounting, this environmentally resistant connector adheres to MIL-DTL-26482 standards and is suitable for automotive applications.
TE Connectivity AFD56-22-55PW-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-26482 G Series II, AFD |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD56-22-55PW-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.