Environmentally resistant circular connector featuring a straight plug design with 19 male crimp contacts. Constructed with an anodized aluminum shell and body, this connector offers a robust operating temperature range from -55°C to 200°C. It boasts a 7.5A current rating and a 2.3kV voltage rating, with gold-plated copper alloy contacts for reliable connectivity. This MIL-DTL-26482 Series II equivalent is suitable for free-hanging mounting and utilizes a crimp termination method.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity AFD56-24-19PN-6146 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | AFD |
| Shell Finish | Anodized |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD56-24-19PN-6146 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.