This circular connector, part of the AFD series, is a straight plug featuring 19 male contacts with gold-plated copper alloy construction. Designed for robust performance, it boasts an operating temperature range of -55°C to 200°C and a voltage rating of 2.3kV. The environment-resistant, anodized aluminum shell in black housing ensures durability, while the crimp termination method facilitates secure connections. This connector is a MIL-DTL-26482 Series II equivalent, suitable for free-hanging mounting.
Sign in to ask questions about the TE Connectivity AFD56-24-19PW-6232 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity AFD56-24-19PW-6232 technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | AFD |
| Shell Finish | Anodized |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD56-24-19PW-6232 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.