
This 31-contact crimp terminal features a 2.3kV voltage rating and 7.5A current rating. The terminal is constructed with an aluminium shell and nickel plating. It is designed for use in free-hanging applications and meets the MIL-DTL-26482 military standard. The terminal is available in bulk packaging.
TE Connectivity AFD56-24-31PN-6140 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Mount | Free Hanging |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD56-24-31PN-6140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.