This straight plug circular connector, part of the AFD series and equivalent to MIL-DTL-26482 Series II, features 31 male crimp contacts made of gold-plated copper alloy. Constructed with an aluminum body and shell, it offers a black housing, nickel plating, and an anodized shell finish. Rated for 7.5A current and 2.3kV voltage, this environment-resistant connector operates between -55°C and 200°C. It is designed for free-hanging mounting and utilizes crimp termination.
Sign in to ask questions about the TE Connectivity AFD56-24-31PW-6232 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity AFD56-24-31PW-6232 technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Finish | Anodized |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD56-24-31PW-6232 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.