
This circular connector, a straight plug from the AFD series, features 31 male crimp contacts made of gold-plated copper alloy. Designed for environment resistance, it operates within a temperature range of -55°C to 200°C and boasts a 7.5A current rating and 2.3kV voltage rating. The connector's aluminium body and shell, with an anodized finish and black housing, are built to MIL-DTL-26482 Series II equivalent standards, offering a shell size of 24 and unshielded termination.
TE Connectivity AFD56-24-31PX-6232 technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Finish | Anodized |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
No datasheet is available for this part.