
General purpose circular connector, size 24, featuring 31 male crimp contacts made of gold-plated copper alloy. This environment-resistant connector boasts an aluminium body with electroless nickel plating, offering a wide operating temperature range from -55°C to 200°C. It supports a current rating of 7.5A and a voltage rating of 2.3kV, with a silver housing color and nickel shell finish. Designed for free-hanging mounting, it adheres to MIL-DTL-26482 military standards.
Sign in to ask questions about the TE Connectivity AFD56-24-31PX-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity AFD56-24-31PX-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD56-24-31PX-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
