
This 31-position crimp contact is rated for 7.5A and 2.3kV. It features an aluminium shell with nickel plating and a crimp termination. The contact is made of copper alloy with gold plating and is suitable for use in environments resistant to various conditions. The contact is available in bulk packaging and is compliant with the MIL-DTL-26482 military standard.
TE Connectivity AFD56-24-31PY-6140 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Mount | Free Hanging |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD56-24-31PY-6140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.