This circular connector, part of the AFD series and equivalent to MIL-DTL-26482 Series II, features a straight plug design with 31 male crimp contacts. Constructed with an aluminum body and shell, it offers a robust, environment-resistant solution. Contacts are made of copper alloy with gold plating for reliable conductivity. Operating across a wide temperature range of -55°C to 200°C, this free-hanging connector boasts a 7.5A current rating and a 2.3kV voltage rating. The black housing and anodized shell finish provide durability.
Sign in to ask questions about the TE Connectivity AFD56-24-31PY-6146 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity AFD56-24-31PY-6146 technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Finish | Anodized |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD56-24-31PY-6146 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.