This circular connector, part of the AFD series and equivalent to MIL-DTL-26482 Series II, features 31 female crimp contacts made of gold-plated copper alloy. The male straight plug boasts an anodized aluminum shell in black, offering environment resistance with a current rating of 7.5A and a voltage rating of 2.3kV. Operating across a wide temperature range of -55°C to 200°C, this free-hanging connector utilizes crimp termination and is housed in a size 24 shell.
Sign in to ask questions about the TE Connectivity AFD56-24-31SY-6232 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity AFD56-24-31SY-6232 technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Finish | Anodized |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD56-24-31SY-6232 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.