
This circular connector, part of the AFD Series, offers 61 female crimp contacts made from gold-plated copper alloy. Featuring an aluminum body with a black anodized shell finish, it operates within a temperature range of -55°C to 200°C and has a current rating of 7.5A with a voltage rating of 2.3kV. Designed as a straight plug, it is free-hanging and unshielded, meeting MIL-DTL-26482 G Series II specifications.
Sign in to ask questions about the TE Connectivity AFD56-24-61SN-6232 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity AFD56-24-61SN-6232 technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-26482 G Series II, AFD |
| Shell Finish | Anodized |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD56-24-61SN-6232 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
