Environmentally resistant circular connector featuring a straight, cable-mount, free-hanging design. This male connector offers 6 positions with a copper alloy, gold-plated contact system, rated for 7.5A and 2.3kV. Constructed with an aluminum shell, cadmium plating, and a nickel plating on the shell, it operates within a temperature range of -55°C to 200°C. Designed to MIL-DTL-26482 standards, it provides shielded termination via crimp contacts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity AFD57-10-6PW-6117 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD57-10-6PW-6117 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.