
Circular connector with 10 male crimp contacts, offering a 7.5A current rating and 2.3kV voltage rating. Features an aluminum body with cadmium plating and gold-plated copper alloy contacts. Designed for shielded, environment-resistant applications with a temperature range of -55°C to 175°C. This free-hanging connector is MIL-DTL-26482 compliant and suitable for cable mounting.
Sign in to ask questions about the TE Connectivity AFD57-12-10PW-6117-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity AFD57-12-10PW-6117-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Male |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | AFD |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD57-12-10PW-6117-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
