Circular MIL Spec Connector Add B/S Before activating
TE Connectivity AFD57-14-12SN-LC technical specifications.
| Body Material | Aluminium |
| Gender | Male |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD57-14-12SN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.