
Circular connector featuring 23 positions for power and signal applications. This male, cable-mount connector utilizes a shielded, aluminum shell with cadmium plating and a silicone insulator. It offers a 13A contact current rating with gold-plated copper alloy contacts and a maximum operating temperature of 392°C. Designed for automotive use, it is environment-resistant and SVHC compliant.
TE Connectivity AFD57-16-23SX-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Circuit Application | Power |
| Color | Green |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 13A |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Insulation Material | Silicone |
| Max Operating Temperature | 392°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Power Positions | 1 |
| Number of Signal Positions | 22 |
| Packaging | Bulk |
| Plating | Cadmium |
| Preloaded | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | MIL-DTL-26482 G Series II, AFD |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD57-16-23SX-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.