
This 26-position shielded crimp connector features a current rating of 7.5A and a voltage rating of 2.3kV. It has a nickel-plated shell and gold-plated contacts. The connector is designed for free-hanging mounting and is rated for use in environments resistant to various conditions. It meets the military standard MIL-DTL-26482 and is part of the MIL-C-26482 G Series II, AFD series. The connector is packaged in bulk and has a crimp termination type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity AFD57-16-26PN-6117-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity AFD57-16-26PN-6117-LC technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Features | Shielded |
| Military Standard | MIL-DTL-26482 |
| Mount | Free Hanging |
| Number of Positions | 26 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Series | MIL-C-26482 G Series II, AFD |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity AFD57-16-26PN-6117-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
