
This metal circular connector features a shielded design and is rated for 2.3kV and 7.5A. It has a crimp termination and is part of the MIL-C-26482 G Series II, AFD series. The connector is made of aluminium and has a nickel plating. It is available in bulk packaging and is suitable for free hanging applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity AFD57-16-26PN-6139 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity AFD57-16-26PN-6139 technical specifications.
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Features | Shielded |
| Military Standard | MIL-DTL-26482 |
| Mount | Free Hanging |
| Number of Positions | 26 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Series | MIL-C-26482 G Series II, AFD |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD57-16-26PN-6139 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.