
This 26-position shielded crimp contact is designed for high-reliability applications. It features a gold-plated contact with a nickel plating on the shell, and is rated for 7.5A and 2.3kV. The contact is part of the MIL-C-26482 G Series II, AFD series, and meets the requirements of the Military Standard. The contact is shielded and resistant to harsh environments, making it suitable for use in demanding applications.
TE Connectivity AFD57-16-26PN-6233 technical specifications.
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Features | Shielded |
| Military Standard | MIL-DTL-26482 |
| Mount | Free Hanging |
| Number of Positions | 26 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Series | MIL-C-26482 G Series II, AFD |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD57-16-26PN-6233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.