
30-position male circular connector with crimp termination, featuring a robust aluminum body with cadmium plating and a nickel plating for enhanced durability. This environment-resistant connector offers a 13A current rating and a 2.3kV voltage rating, operating across a wide temperature range of -55°C to 200°C. Designed for shielded applications and compliant with MIL-DTL-26482 standards, it utilizes gold-plated copper alloy contacts for reliable signal integrity. The free-hanging, cable mount design with a shell size of 18 is suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity AFD57-18-30PZ-6117 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD57-18-30PZ-6117 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.