
30-position female circular connector, MIL-DTL-26482 compliant, featuring a shielded aluminum shell with cadmium plating and a nickel finish. This free-hanging, cable-mount connector utilizes copper alloy contacts with gold plating, designed for crimp termination and rated for 7.5A current and 2.3kV voltage. It is an environment-resistant component suitable for automotive applications.
Sign in to ask questions about the TE Connectivity AFD57-18-30SN-6117-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity AFD57-18-30SN-6117-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Free Hanging |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD57-18-30SN-6117-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.