
32-position male circular connector with straight orientation, designed for cable mounting. Features include aluminum body with cadmium plating, copper alloy contacts with gold plating, and a 7.5A current rating. This environment-resistant connector operates within a temperature range of -55°C to 200°C and meets MIL-DTL-26482 standards. Termination is via crimp, and it offers a voltage rating of 2.3kV.
TE Connectivity AFD57-18-32PN-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD57-18-32PN-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.