
32-position circular connector with female socket contacts, designed for cable mounting. Features a robust aluminum shell with electroless nickel plating, housing copper alloy contacts with gold plating for enhanced conductivity. Rated for 7.5A current and 2.3kV voltage, operating across a wide temperature range of -55°C to 200°C. This shielded, environment-resistant connector adheres to MIL-DTL-26482 standards and is suitable for automotive applications.
Sign in to ask questions about the TE Connectivity AFD57-18-32SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity AFD57-18-32SN technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD57-18-32SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.