
General purpose circular connector, size 20, featuring 16 male crimp contacts made of gold-plated copper alloy. This environment-resistant, shielded connector offers a 7.5A current rating and a 2.3kV voltage rating. Constructed with an aluminum body and electroless nickel plating, it operates across a wide temperature range of -55°C to 200°C. Designed for free-hanging mounting, it adheres to MIL-DTL-26482 military standards.
Sign in to ask questions about the TE Connectivity AFD57-20-16PN-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity AFD57-20-16PN-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | AFD |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD57-20-16PN-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.