Circular connector, 12-position, female socket contacts, straight orientation, cable mount. Features aluminum body with cadmium plating, copper alloy contacts with gold plating, and a 23A current rating. Designed for automotive applications, this environment-resistant connector operates from -55°C to 200°C and meets MIL-DTL-26482 standards. Termination is crimp, with a voltage rating of 2.3kV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity AFD57-22-12SN-6117 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 23A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Yes |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD57-22-12SN-6117 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.