Conn Circular PIN 21 POS Crimp ST Cable Mount 21 Terminal 1 Port Automotive
TE Connectivity AFD57-22-21PY-6117 technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 21 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD57-22-21PY-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.