
This straight, cable-mount circular connector features 41 positions and 41 contacts, with 14 power and 27 signal positions. It offers a 13A current rating per contact and a 2.3kV voltage rating, utilizing gold-plated copper alloy female contacts. The connector system is cable-to-panel, with an aluminum shell plated in cadmium, and a silicone insulation material. Designed for power applications and meeting MIL-DTL-26482 standards, it operates within a temperature range of -67°C to 392°C and is shielded.
TE Connectivity AFD57-22-41SX-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 13A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Insulation Material | Silicone |
| Max Operating Temperature | 392°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Number of Power Positions | 14 |
| Number of Signal Positions | 27 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Preloaded | No |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Sealable | No (Without) |
| Series | MIL-C-26482 G Series II, AFD |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD57-22-41SX-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
