
31-position circular MIL-DTL-26482 connector, shell size 24, featuring a male gender and cable mount configuration. This environment-resistant, shielded plug utilizes aluminum body and shell materials with nickel plating. It houses copper alloy contacts with gold plating, rated for 13A current and 2.3kV voltage, operating between -55°C and 200°C. Termination is via crimp.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity AFD57-24-31PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity AFD57-24-31PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
