
3-position circular connector, male gender, with crimp termination. Features copper alloy, gold-plated male contacts and an aluminum body with cadmium plating. Rated for 7.5A current and 2.3kV voltage, operating between -55°C and 175°C. This shielded, environment-resistant connector is MIL-DTL-26482 compliant and mounts free-hanging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity AFD57-8-33PW-6117-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Male |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | AFD |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD57-8-33PW-6117-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
