
This 6-contact flange mount receptacle features an aluminium body with cadmium plating and gold-plated copper alloy contacts. It is rated for environment-resistant applications and meets the MIL-C-26482 G Series II standard. The component is packaged in bulk and is compliant with Reach SVHC regulations, although the exact status is unknown. The receptacle is designed for panel mounting with flanges.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity AFD58-10-6SN-6117-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-26482 G Series II, AFD |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD58-10-6SN-6117-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.