Circular connector, receptacle gender, featuring 10 male crimp contacts made of gold-plated copper alloy. This environment-resistant component boasts an aluminum body with cadmium plating, a green housing, and a nickel plating. Designed for panel mounting with flanges, it operates within a temperature range of -55°C to 175°C and has a current rating of 7.5A with a 2.3kV voltage rating. It adheres to MIL-DTL-26482 standards.
TE Connectivity AFD58-12-10PW-6117-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | AFD |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD58-12-10PW-6117-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.