Circular connector featuring 3 male pin contacts with gold plating on a copper alloy base, rated for 13A and 2.3kV. This straight, flange-mount receptacle has an aluminum shell with cadmium plating and nickel plating, designed for panel mounting. Operating across a wide temperature range of -55°C to 200°C, it meets MIL-DTL-26482 standards and offers environmental resistance. Termination is via crimp.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity AFD58-12-3PY-6117 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD58-12-3PY-6117 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.