
The AFD58-12-3PY-6140 is a 3-pin flange mount receptacle connector with a current rating of 7.5A and a voltage rating of 2.3kV. It features a body and shell made of aluminium, with electroless nickel plating and gold contact plating. The connector is compliant with the MIL-DTL-26482 military standard and is suitable for use in high-reliability applications. The AFD58-12-3PY-6140 is designed for crimp termination and is available in a 12mm shell size.
TE Connectivity AFD58-12-3PY-6140 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26482 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD58-12-3PY-6140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.