
This 5-position female flange mount connector is designed for power applications and features a silicone insulation material. It has a maximum operating temperature range of -67°C to 392°C and can handle a contact current of 13A. The connector is made of aluminum with cadmium plating and is unshielded. It is available in bulk packaging and is suitable for use in panel mounting applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity AFD58-14-5SX-6117 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 13A |
| Gender | Female |
| Insulation Material | Silicone |
| Max Operating Temperature | 392°C |
| Min Operating Temperature | -67°C |
| Mount | Panel |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Power Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Preloaded | No |
| Radiation Hardening | No |
| Sealable | No (Without) |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD58-14-5SX-6117 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.