
This is a 26-position flange mount connector with a nickel plating and a current rating of 7.5A. It has a voltage rating of 2.3kV and is compliant with the MIL-DTL-26482 military standard. The connector is rated for environment resistant applications and is packaged in bulk. It features gold-plated contacts and a crimp termination. The shell is made of aluminum and has a size of 16.
TE Connectivity AFD58-16-26PN-6140 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Military Standard | MIL-DTL-26482 |
| Mount | Panel, Flanges |
| Number of Positions | 26 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | MIL-C-26482 G Series II, AFD |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD58-16-26PN-6140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.