
The AFD58-16-26PN-6141 is a 26-position flange mount circular connector from TE Connectivity. It features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The connector is rated for 7.5A and has a voltage rating of 2.3kV. It is constructed with an aluminium shell and features a cadmium shell finish. The connector is compliant with the MIL-DTL-26482 military standard and is suitable for environment-resistant applications.
TE Connectivity AFD58-16-26PN-6141 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 26 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Series | MIL-DTL-26482 G Series II, AFD |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity AFD58-16-26PN-6141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.