
Circular connector, size 20, 39-position male receptacle featuring a durable aluminum body with electroless nickel plating. This environment-resistant connector utilizes copper alloy contacts with gold plating, supporting a 7.5A current rating and a 2.3kV voltage rating. Designed for panel mounting with flanges, it operates across a wide temperature range from -55°C to 200°C and adheres to MIL-DTL-26482 standards. Termination is via crimp, and the housing presents a silver color with a nickel shell finish.
Sign in to ask questions about the TE Connectivity AFD58-20-39PZ-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity AFD58-20-39PZ-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD58-20-39PZ-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.