39-position circular receptacle with female crimp contacts, featuring a 7.5A current rating and 2.3kV voltage rating. This environment-resistant connector utilizes a copper alloy contact material with gold plating and an aluminium body with cadmium plating. Designed for panel mounting with flanges, it operates within a temperature range of -55°C to 175°C and adheres to MIL-DTL-26482 standards. The green housing and nickel plating contribute to its robust construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity AFD58-20-39SZ-6117-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD58-20-39SZ-6117-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.