This 12-position flange mount circular connector features a 22mm shell size and a current rating of 7.5A. It is made from aluminium with an electroless nickel plating and has gold-plated copper alloy contacts. The connector is rated for panel and flange mounting and is compliant with the MIL-DTL-26482 military standard. It is available in bulk packaging and is suitable for use in environment-resistant applications.
TE Connectivity AFD58-22-12PN-6140 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26482 |
| Mount | Panel, Flanges |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Size | 22 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD58-22-12PN-6140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
