
This 41-position flange mount circular connector features a body and shell made of aluminium with a cadmium plating. The contacts are made of copper alloy with a gold plating and are of the crimp type. The connector is rated for 2.3kV and 7.5A, and meets the military standard MIL-DTL-26482. It is packaged in bulk and is compliant with the environment resistant ratings.
TE Connectivity AFD58-22-41PY-6117-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26482 |
| Mount | Panel, Flanges |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-26482 G Series II, AFD |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD58-22-41PY-6117-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.