
This 41-position flange mount receptacle connector features a current rating of 7.5A and a voltage rating of 2.3kV. Constructed from aluminium with a cadmium plating, it is designed for use in harsh environments. The connector is rated to the MIL-DTL-26482 military standard and is suitable for crimp termination. It is available in bulk packaging and is compliant with various environmental and regulatory standards.
TE Connectivity AFD58-22-41SW-6117-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26482 |
| Mount | Panel, Flanges |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-26482 G Series II, AFD |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD58-22-41SW-6117-LC to view detailed technical specifications.
No datasheet is available for this part.