
19-position circular connector with male crimp contacts and a receptacle gender. Features include a 7.5A current rating, 2.3kV voltage rating, and a wide operating temperature range of -55°C to 200°C. The aluminum body with electroless nickel plating and gold-plated copper alloy contacts ensure durability and reliable performance. This MIL-DTL-26482 compliant connector is designed for panel mounting with flanges and is unshielded.
TE Connectivity AFD58-24-19PW-6140 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | AFD |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD58-24-19PW-6140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.