
31-position circular receptacle with male pin contacts, featuring a 7.5A current rating and 2.3kV voltage rating. Constructed with an aluminum shell and body, plated in cadmium for environmental resistance. Contacts are copper alloy with gold plating for superior conductivity, suitable for operation between -55°C and 200°C. Designed for panel mounting with flanges, this connector utilizes crimp termination and adheres to MIL-DTL-26482 standards.
TE Connectivity AFD58-24-31PN-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD58-24-31PN-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.