61-position circular electrical connector featuring female copper alloy contacts with gold plating for superior conductivity. This receptacle offers a 7.5A current rating and a 2.3kV voltage rating, operating reliably between -55°C and 200°C. Constructed with an aluminum shell and electroless nickel plating, it is designed for panel mounting with flanges and adheres to MIL-DTL-26482 standards. The connector utilizes crimp termination for its 61 contacts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity AFD58-24-61SW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | AFD |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity AFD58-24-61SW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.